846-044-540-604

Heilind Number:EDA846-044-540-604
Manufacturer:EDAC
Manufacturer Number:846-044-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-604

Detailed Description

Elevate your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a straight mount orientation, they guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring top-tier performance. Elevate your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring a straight mount orientation, they guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring top-tier performance.