846-044-540-607

Heilind Number:EDA846-044-540-607
Manufacturer:EDAC
Manufacturer Number:846-044-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row layout and 44 positions, they provide ample connectivity in compact spaces. The .125-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature tolerance. Choose them for your next project and experience efficient and secure board-to-board connections.