846-044-540-608

Heilind Number:EDA846-044-540-608
Manufacturer:EDAC
Manufacturer Number:846-044-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-608

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row layout with 44 positions, ensuring seamless integration into your systems. Constructed with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal routing on your circuit boards. Their straight mount orientation offers easy installation, while their wide operating temperature range of -40 to 105°C ensures stability in various environmental conditions. Trust in our connectors to deliver exceptional functionality and durability in your electronic setups.