846-044-540-612

Heilind Number:EDA846-044-540-612
Manufacturer:EDAC
Manufacturer Number:846-044-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-612

Detailed Description

Enhance the reliability and durability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for seamless connectivity, these connectors feature a single row layout with 44 positions, offering ample space for efficient circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure robust performance in challenging environments. With a low 3A amperage and a pitch of .125 inches, they guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in their straight mount orientation for secure PCB connections, making them a vital component in your electronic systems. Explore our range of products for top-of-the-line connectivity solutions.