846-044-540-802

Heilind Number:EDA846-044-540-802
Manufacturer:EDAC
Manufacturer Number:846-044-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-802

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board connections. Featuring a vibrant Green hue, these connectors are designed for durability and performance in high-temperature environments, with a UL 94V-0 Diallyl Phthalate housing material ensuring safety. Ideal for demanding applications, each connector offers a current rating of 3 A, with Copper Alloy contacts for efficient power transmission. With two rows and 44 positions, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Whether for industrial or commercial use, rest assured of their quality with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.