846-044-540-803

Heilind Number:EDA846-044-540-803
Manufacturer:EDAC
Manufacturer Number:846-044-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safe operation even in challenging conditions. With a double-row configuration and 44 positions, they offer ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, these connectors are ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse industrial settings. Upgrade your connectivity solutions with these rugged and dependable connectors.