846-044-540-804

Heilind Number:EDA846-044-540-804
Manufacturer:EDAC
Manufacturer Number:846-044-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-804

Detailed Description

Elevate your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 44 positions, they offer ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a range of applications, from industrial machinery to telecommunications equipment. Trust in their straight mount orientation for easy installation, and experience seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Upgrade your PCB assembly with these high-performance Card Edge Connectors.