846-044-540-807

Heilind Number:EDA846-044-540-807
Manufacturer:EDAC
Manufacturer Number:846-044-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 44 positions, they offer efficient power transmission with a current rating of 3A. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors provide a robust solution for your interconnection needs. Suitable for straight mounting orientation, they offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Elevate your electronic assemblies with these high-performance Card Edge Connectors.