846-044-540-812

Heilind Number:EDA846-044-540-812
Manufacturer:EDAC
Manufacturer Number:846-044-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable and reliable, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure optimal performance and longevity. With two rows and 44 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, they are easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Explore our full range of connectors for all your PCB connectivity needs.