846-044-541-101

Heilind Number:EDA846-044-541-101
Manufacturer:EDAC
Manufacturer Number:846-044-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-101

Detailed Description

Enhance the reliability of your high-temperature printed circuit board connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 44 positions for seamless connectivity. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a pop of color to your PCB assembly. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission, rated at 3 A. Their .125-inch pitch and .2-inch row spacing offer precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications in various industries. Choose the Straight mount orientation for convenient installation. Elevate your PCB design with these high-performance Card Edge Connectors.