846-044-541-102

Heilind Number:EDA846-044-541-102
Manufacturer:EDAC
Manufacturer Number:846-044-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional addition to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, reliability is guaranteed. The single-row design with 44 positions allows for seamless integration, while a pitch of .125 inches and row spacing of .2 inches ensure precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our Straight mount orientation for easy installation and secure connections. Elevate your project with these essential components, offering both performance and style.