846-044-541-107

Heilind Number:EDA846-044-541-107
Manufacturer:EDAC
Manufacturer Number:846-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-107

Detailed Description

Elevate your PCB connectivity with these high-temperature card edge connectors in vibrant green. Designed for optimal performance in demanding environments, they boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, they offer seamless integration for your circuitry. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications systems. Upgrade your setup with this essential component that guarantees performance and durability.