846-044-541-108

Heilind Number:EDA846-044-541-108
Manufacturer:EDAC
Manufacturer Number:846-044-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, essential for seamless PCB integration. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 44 positions, they offer efficient connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable and long-lasting conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. From their straight mount orientation to the precise pitch of .125 inches and row spacing of .2 inches, every detail is engineered to perfection. Elevate your electronic assemblies with these high-quality Card Edge Connectors, a must-have in any engineer's toolkit.