846-044-541-201

Heilind Number:EDA846-044-541-201
Manufacturer:EDAC
Manufacturer Number:846-044-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they provide durable and secure connections. With two rows and a total of 44 positions, they ensure efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various applications, they are a must-have in your connectivity solutions.