846-044-541-202

Heilind Number:EDA846-044-541-202
Manufacturer:EDAC
Manufacturer Number:846-044-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance, these connectors feature 44 positions with a pitch of .125 inches, ensuring reliable and efficient data transfer. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they are built to withstand high temperatures and heavy usage. The two-row configuration offers enhanced connectivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB connections with these green-colored connectors, guaranteeing long-lasting and secure performance.