846-044-541-203

Heilind Number:EDA846-044-541-203
Manufacturer:EDAC
Manufacturer Number:846-044-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-203

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a dual-row design with 44 positions, ensuring robust and efficient PCB connections. With a low amperage rating of 3A, they are ideal for various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.