846-044-541-207

Heilind Number:EDA846-044-541-207
Manufacturer:EDAC
Manufacturer Number:846-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-207

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches apart, provide seamless integration with your PCB. Offering 44 positions in total, these connectors are perfect for complex setups. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your system with these essential components.