846-044-541-208

Heilind Number:EDA846-044-541-208
Manufacturer:EDAC
Manufacturer Number:846-044-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-208

Detailed Description

Enhance your PCB connections with our innovative High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double row configuration and a total of 44 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Choose straight mount orientation for seamless integration into your setup. Elevate your PCB connectivity with these cutting-edge connectors.