846-044-541-603

Heilind Number:EDA846-044-541-603
Manufacturer:EDAC
Manufacturer Number:846-044-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 44 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic projects with these superior connectors, a must-have in any engineer's toolkit.