846-044-541-604

Heilind Number:EDA846-044-541-604
Manufacturer:EDAC
Manufacturer Number:846-044-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-604

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of 44 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with copper alloy contacts, they offer excellent conductivity, while the robust construction enables an amperage of 3 A. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your PCB assembly with these high-performance connectors, a vital component in any electronics project.