846-044-541-607

Heilind Number:EDA846-044-541-607
Manufacturer:EDAC
Manufacturer Number:846-044-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-607

Detailed Description

Enhance the durability and reliability of your high-temperature applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 44 positions, they ensure seamless connectivity on your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient transmission of power at an amperage of 3A. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for various industrial settings. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers convenience. Trust in our connectors to deliver exceptional quality and longevity, meeting the stringent demands of your applications.