846-044-541-802

Heilind Number:EDA846-044-541-802
Manufacturer:EDAC
Manufacturer Number:846-044-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and reliable connections. The two rows and 44 positions offer ample space for seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, they guarantee optimal performance. Perfect for various applications, these connectors are a must-have for any project requiring robust board-to-board connections.