846-044-541-803

Heilind Number:EDA846-044-541-803
Manufacturer:EDAC
Manufacturer Number:846-044-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, providing secure and efficient power transfer. With a double-row design, they offer 44 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in their high amperage of 3A and convenient pitch of .125 inches for optimal performance. Upgrade your setup with these green connectors for a seamless and reliable connection solution.