846-044-541-804

Heilind Number:EDA846-044-541-804
Manufacturer:EDAC
Manufacturer Number:846-044-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts. With a total of 44 positions spread across 2 rows, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise and secure fitting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Choose straight mount orientation for seamless installation. Elevate your PCB assembly with these reliable Card Edge Connectors.