846-044-541-807

Heilind Number:EDA846-044-541-807
Manufacturer:EDAC
Manufacturer Number:846-044-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-807

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for top performance even in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts offering a total of 44 positions, you can achieve efficient and secure board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project requiring high-temperature resilience. Upgrade your connectivity with our top-of-the-line card edge connectors.