846-044-541-808

Heilind Number:EDA846-044-541-808
Manufacturer:EDAC
Manufacturer Number:846-044-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-808

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row configuration with a pitch of .125 inches and 44 positions provides ample connectivity options, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for demanding environments. Perfect for a variety of PCB connectivity needs, they are a valuable addition to any setup.