846-044-541-812

Heilind Number:EDA846-044-541-812
Manufacturer:EDAC
Manufacturer Number:846-044-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-541-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure reliable power transmission. Easily integrate them into your setup with a two-row configuration, offering a total of 44 positions on a .125-inch pitch. The straight mount orientation and .2-inch row spacing provide seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature environments. Elevate your connectivity solutions with these essential components.