846-044-555-201

Heilind Number:EDA846-044-555-201
Manufacturer:EDAC
Manufacturer Number:846-044-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and a total of 44 positions, they offer ample connectivity options. The contacts are crafted from robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Elevate your PCB assembly with these high-quality connectors. Welcome to the future of seamless connectivity.