846-044-555-202

Heilind Number:EDA846-044-555-202
Manufacturer:EDAC
Manufacturer Number:846-044-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-202

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a double row layout and a total of 44 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their 0.125-inch pitch and 0.2-inch row spacing, along with a straight mount orientation, make them easy to install and compatible with various systems. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional setup.