846-044-555-204

Heilind Number:EDA846-044-555-204
Manufacturer:EDAC
Manufacturer Number:846-044-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-204

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your PCB connectivity needs. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, they offer both durability and safety. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The dual-row design, with 44 positions and a pitch of .125 inches, provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and .2-inch row spacing for easy and secure installation. Explore our full line of connectors for your PCB interconnection requirements.