846-044-555-207

Heilind Number:EDA846-044-555-207
Manufacturer:EDAC
Manufacturer Number:846-044-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-207

Detailed Description

Enhance your electronics projects with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a 3A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and 44 positions, they offer ample connectivity options, while the copper alloy contact material ensures superior conductivity. The .125-inch pitch and .2-inch row spacing allow for secure PCB connections, and the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your PCB design with these essential components.