846-044-555-208

Heilind Number:EDA846-044-555-208
Manufacturer:EDAC
Manufacturer Number:846-044-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power transmission at a 3A amperage. With a 2-row configuration and 44 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications requiring robust performance. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.