846-044-555-212

Heilind Number:EDA846-044-555-212
Manufacturer:EDAC
Manufacturer Number:846-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they offer reliable power delivery for your electronic projects. Their two-row design with a total of 44 positions ensures versatile connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, they are ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, these connectors provide the perfect solution for your board-to-board PCB connectivity needs. Upgrade your setup today with these premium Card Edge Connectors.