846-044-555-802

Heilind Number:EDA846-044-555-802
Manufacturer:EDAC
Manufacturer Number:846-044-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB requirements. The contact material, crafted from high-quality Copper Alloy, ensures efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand the most challenging environments. Perfect for applications in industries such as automotive, aerospace, and telecommunications, our Card Edge Connectors guarantee reliable and secure board-to-board connections. Upgrade your systems today with this essential component for seamless electronic integration.