846-044-555-803

Heilind Number:EDA846-044-555-803
Manufacturer:EDAC
Manufacturer Number:846-044-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-803

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Crafted for optimal performance, these connectors feature a vibrant green hue and boast a robust housing material of UL 94V-0 Diallyl Phthalate. With a dual-row design and a total of 44 positions, they offer ample room for secure PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, they're ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your electronic projects with these superior quality connectors.