846-044-555-804

Heilind Number:EDA846-044-555-804
Manufacturer:EDAC
Manufacturer Number:846-044-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature a dual-row configuration with 44 positions, ensuring seamless connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material offers superior heat resistance. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-performance applications. Upgrade your setup with these top-of-the-line connectors, a must-have in any electronics toolkit.