846-044-555-807

Heilind Number:EDA846-044-555-807
Manufacturer:EDAC
Manufacturer Number:846-044-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and are crafted from UL 94V-0 Diallyl Phthalate for durability. With two rows and a total of 44 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Whether for industrial or commercial use, trust in the quality and functionality of our Card Edge Connectors. Elevate your PCB assembly process with ease and precision.