846-044-555-808

Heilind Number:EDA846-044-555-808
Manufacturer:EDAC
Manufacturer Number:846-044-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer reliable power and signal transmission across 44 positions. Mount them straight on your PCB for seamless integration, and rest assured of their resilience in extreme conditions, with an operating temperature range of -40 to 105°C. Perfect for various applications, these connectors are a must-have for efficient board-to-board PCB connections.