846-044-556-201

Heilind Number:EDA846-044-556-201
Manufacturer:EDAC
Manufacturer Number:846-044-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature conditions. With a current rating of 3 A, they deliver efficient power transmission for your applications. The two-row design, along with 44 positions, offers ample connectivity options, while the copper alloy contact material guarantees secure and low-resistance connections. With a pitch and row spacing of .125 in and .2 in respectively, precise PCB mating is facilitated. These connectors are perfect for board-to-board applications, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with these high-performance connectors.