846-044-556-207

Heilind Number:EDA846-044-556-207
Manufacturer:EDAC
Manufacturer Number:846-044-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.