846-044-556-212

Heilind Number:EDA846-044-556-212
Manufacturer:EDAC
Manufacturer Number:846-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Choose the straight mount orientation for seamless integration into your systems. Upgrade to these connectors and experience enhanced connectivity like never before.