846-044-556-802

Heilind Number:EDA846-044-556-802
Manufacturer:EDAC
Manufacturer Number:846-044-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors feature a dual-row layout with 44 positions, allowing for seamless board-to-board connections. Each contact is made of robust copper alloy, ensuring secure and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees high temperature tolerance, making them suitable for a wide range of applications. With a pitch of 0.125 inches and row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Upgrade your setup with these essential components.