846-044-556-807

Heilind Number:EDA846-044-556-807
Manufacturer:EDAC
Manufacturer Number:846-044-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-807

Detailed Description

Discover our High Temp Card Edge Connectors, the perfect solution for your PCB connectivity needs. Designed in a sleek green color with a housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and reliability in high-temperature environments. Featuring two rows and 44 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial settings. Their straight mount orientation makes installation easy and convenient. Trust in our Card Edge Connectors for seamless board-to-board PCB connections in your projects.