846-044-556-808

Heilind Number:EDA846-044-556-808
Manufacturer:EDAC
Manufacturer Number:846-044-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, they offer reliable power delivery up to 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 44 positions, they accommodate complex PCB layouts with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality in harsh environments. Elevate your electronic assemblies with these high-quality connectors, a must-have for any professional in the industry.