846-044-556-812

Heilind Number:EDA846-044-556-812
Manufacturer:EDAC
Manufacturer Number:846-044-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-556-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of 44 copper alloy contacts, each capable of handling up to 3A, these connectors offer reliable power transmission. The compact .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Engineered for versatility, they provide a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these high-quality connectors, a must-have in the world of PCB technology.