846-044-558-101

Heilind Number:EDA846-044-558-101
Manufacturer:EDAC
Manufacturer Number:846-044-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout and 44 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB connections with these high-quality connectors, crafted for efficiency and longevity.