846-044-558-102

Heilind Number:EDA846-044-558-102
Manufacturer:EDAC
Manufacturer Number:846-044-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-102

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for durability and performance, these green connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient signal transmission across 44 positions. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Perfect for various applications in the electronics industry, these connectors guarantee secure and seamless board-to-board connections. Upgrade your connectivity solutions with these high-temp Card Edge Connectors.