846-044-558-103

Heilind Number:EDA846-044-558-103
Manufacturer:EDAC
Manufacturer Number:846-044-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-103

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a rugged construction with UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 44 positions, they provide ample space for seamless board-to-board connections. The copper alloy contacts offer efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Ideal for high-temperature applications, they can withstand operating temperatures ranging from -40 to 105 °C. Whether you're working on a professional project or a DIY endeavor, these connectors are a must-have for achieving secure and efficient electronic connections. Elevate your setup with our premium Card Edge Connectors.