846-044-558-104

Heilind Number:EDA846-044-558-104
Manufacturer:EDAC
Manufacturer Number:846-044-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and boast a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration, they offer seamless integration onto your board with a pitch of .125 inches and row spacing of .2 inches. Each connector is meticulously crafted with Copper Alloy contacts, ensuring reliable conductivity for your electronic components. With 44 positions available, you'll have ample room for your connections. Their Right Angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your system with these essential components.