846-044-558-112

Heilind Number:EDA846-044-558-112
Manufacturer:EDAC
Manufacturer Number:846-044-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and are crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row housing featuring 44 copper alloy contacts, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for right angle mounting, these connectors ensure secure and efficient board-to-board connections, even in extreme operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with these reliable and high-performing components.